C0603C339D1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,847
Unit Price: Fr.0.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.08856
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,947
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 512
Unit Price: Fr.0.20000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Direct


KYOCERA AVX
In Stock: 7,990
Unit Price: Fr.0.17000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15787
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15787
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C339D1GALTU

DigiKey Part Number
399-C0603C339D1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C339D1GALTU
Description
CAP CER 3.3PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C339D1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06549Fr.261.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06549
Unit Price with VAT:Fr.0.07079