
C0603C470J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6890-2-ND - Tape & Reel (TR) 399-6890-1-ND - Cut Tape (CT) 399-6890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06700 | Fr.0.67 |
| 50 | Fr.0.04740 | Fr.2.37 |
| 100 | Fr.0.04120 | Fr.4.12 |
| 500 | Fr.0.03092 | Fr.15.46 |
| 1,000 | Fr.0.02776 | Fr.27.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01732 | Fr.69.28 |
| 8,000 | Fr.0.01629 | Fr.130.32 |
| 12,000 | Fr.0.01578 | Fr.189.36 |
| 20,000 | Fr.0.01567 | Fr.313.40 |
| 28,000 | Fr.0.01519 | Fr.425.32 |
| 40,000 | Fr.0.01513 | Fr.605.20 |
| 48,000 | Fr.0.01511 | Fr.725.28 |
| 96,000 | Fr.0.01501 | Fr.1,440.96 |
| 100,000 | Fr.0.01500 | Fr.1,500.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

