
C0603C471K3GACTU | |
---|---|
DigiKey Part Number | 399-C0603C471K3GACTUTR-ND - Tape & Reel (TR) 399-C0603C471K3GACTUCT-ND - Cut Tape (CT) 399-C0603C471K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K3GACTU |
Description | CAP CER 470PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.13100 | Fr.1.31 |
50 | Fr.0.09540 | Fr.4.77 |
100 | Fr.0.08420 | Fr.8.42 |
500 | Fr.0.06570 | Fr.32.85 |
1,000 | Fr.0.05996 | Fr.59.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04691 | Fr.187.64 |
8,000 | Fr.0.04316 | Fr.345.28 |
12,000 | Fr.0.04171 | Fr.500.52 |
20,000 | Fr.0.04148 | Fr.829.60 |
28,000 | Fr.0.04011 | Fr.1,123.08 |
40,000 | Fr.0.03998 | Fr.1,599.20 |
48,000 | Fr.0.03992 | Fr.1,916.16 |
96,000 | Fr.0.03971 | Fr.3,812.16 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |