
C0603C479C3GACAUTO | |
---|---|
DigiKey Part Number | 399-6901-2-ND - Tape & Reel (TR) 399-6901-1-ND - Cut Tape (CT) 399-6901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C479C3GACAUTO |
Description | CAP CER 4.7PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479C3GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.17000 | Fr.1.70 |
50 | Fr.0.12520 | Fr.6.26 |
100 | Fr.0.10840 | Fr.10.84 |
500 | Fr.0.08130 | Fr.40.65 |
1,000 | Fr.0.08033 | Fr.80.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.06874 | Fr.274.96 |
8,000 | Fr.0.06485 | Fr.518.80 |
12,000 | Fr.0.06250 | Fr.750.00 |
20,000 | Fr.0.06186 | Fr.1,237.20 |
28,000 | Fr.0.05995 | Fr.1,678.60 |
40,000 | Fr.0.05931 | Fr.2,372.40 |
48,000 | Fr.0.05872 | Fr.2,818.56 |
96,000 | Fr.0.05673 | Fr.5,446.08 |
100,000 | Fr.0.05662 | Fr.5,662.00 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |