
C0603C510K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C510K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C510K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C510K5GACTU |
Description | CAP CER 51PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C510K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 50 | Fr.0.08460 | Fr.4.23 |
| 100 | Fr.0.07470 | Fr.7.47 |
| 500 | Fr.0.05788 | Fr.28.94 |
| 1,000 | Fr.0.05268 | Fr.52.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04582 | Fr.183.28 |
| 8,000 | Fr.0.04202 | Fr.336.16 |
| 12,000 | Fr.0.04058 | Fr.486.96 |
| 20,000 | Fr.0.03897 | Fr.779.40 |
| 28,000 | Fr.0.03804 | Fr.1,065.12 |
| 40,000 | Fr.0.03714 | Fr.1,485.60 |
| 48,000 | Fr.0.03671 | Fr.1,762.08 |
| 96,000 | Fr.0.03554 | Fr.3,411.84 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

