Parametric Equivalent

| C907U240JZSDAAWL50 | |
|---|---|
| DigiKey Part Number | 399-C907U240JZSDAAWL50-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | C907U240JZSDAAWL50 | 
| Description | CAP CER DISC SAFETY | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 24 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C907U240JZSDAAWL50 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -40°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.276" Dia (7.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.197" (5.00mm) | |
| Lead Spacing | 0.295" (7.50mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.06870 | Fr.687.00 | 
| Unit Price without VAT: | Fr.0.06870 | 
|---|---|
| Unit Price with VAT: | Fr.0.07426 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland