C0603C561K5RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: Fr.0.04228
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: Fr.0.04683
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: Fr.0.04683
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: Fr.0.05672
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: Fr.0.05594
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: Fr.0.04051
cms-datasheet

Parametric Equivalent


YAGEO
In Stock: 15,261
cms-unit-price: Fr.0.08000
cms-datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C561K5RAC3020

DigiKey Part Number
399-C0603C561K5RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C561K5RAC3020
Description
CAP CER 560PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4,000Fr.0.05262Fr.210.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05262
Unit Price with VAT:Fr.0.05688