

C0603C622J5JACTU | |
---|---|
DigiKey Part Number | 399-C0603C622J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C622J5JACTUCT-ND - Cut Tape (CT) 399-C0603C622J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C622J5JACTU |
Description | CAP CER 6200PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C622J5JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.32000 | Fr.0.32 |
10 | Fr.0.19300 | Fr.1.93 |
50 | Fr.0.14280 | Fr.7.14 |
100 | Fr.0.12730 | Fr.12.73 |
500 | Fr.0.10134 | Fr.50.67 |
1,000 | Fr.0.09334 | Fr.93.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.08134 | Fr.325.36 |
8,000 | Fr.0.07688 | Fr.615.04 |
12,000 | Fr.0.07465 | Fr.895.80 |
20,000 | Fr.0.07218 | Fr.1,443.60 |
28,000 | Fr.0.07073 | Fr.1,980.44 |
40,000 | Fr.0.06934 | Fr.2,773.60 |
48,000 | Fr.0.06868 | Fr.3,296.64 |
96,000 | Fr.0.06646 | Fr.6,380.16 |
100,000 | Fr.0.06634 | Fr.6,634.00 |
Unit Price without VAT: | Fr.0.32000 |
---|---|
Unit Price with VAT: | Fr.0.34592 |