
C0603C680K4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C680K4GACTUTR-ND - Tape & Reel (TR) 399-C0603C680K4GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C680K4GACTU |
Description | CAP CER 68PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680K4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10300 | Fr.1.03 |
| 50 | Fr.0.07380 | Fr.3.69 |
| 100 | Fr.0.06490 | Fr.6.49 |
| 500 | Fr.0.04986 | Fr.24.93 |
| 1,000 | Fr.0.04525 | Fr.45.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04201 | Fr.168.04 |
| 8,000 | Fr.0.03479 | Fr.278.32 |
| 12,000 | Fr.0.03378 | Fr.405.36 |
| 20,000 | Fr.0.03306 | Fr.661.20 |
| 28,000 | Fr.0.03223 | Fr.902.44 |
| 40,000 | Fr.0.03143 | Fr.1,257.20 |
| 48,000 | Fr.0.03105 | Fr.1,490.40 |
| 96,000 | Fr.0.03009 | Fr.2,888.64 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

