
C0603C751J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C751J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C751J5GACTUCT-ND - Cut Tape (CT) 399-C0603C751J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C751J5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C751J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15800 | Fr.1.58 |
| 50 | Fr.0.11560 | Fr.5.78 |
| 100 | Fr.0.10270 | Fr.10.27 |
| 500 | Fr.0.08090 | Fr.40.45 |
| 1,000 | Fr.0.07417 | Fr.74.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06408 | Fr.256.32 |
| 8,000 | Fr.0.05652 | Fr.452.16 |
| 12,000 | Fr.0.05502 | Fr.660.24 |
| 20,000 | Fr.0.05475 | Fr.1,095.00 |
| 28,000 | Fr.0.05334 | Fr.1,493.52 |
| 40,000 | Fr.0.05318 | Fr.2,127.20 |
| 48,000 | Fr.0.05310 | Fr.2,548.80 |
| 96,000 | Fr.0.05157 | Fr.4,950.72 |
| 100,000 | Fr.0.05147 | Fr.5,147.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

