
| C0603C829B5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0603C829B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C829B5GACTUCT-ND - Cut Tape (CT) 399-C0603C829B5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C829B5GACTU | 
| Description | CAP CER 8.2PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C829B5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 | 
| 10 | Fr.0.27400 | Fr.2.74 | 
| 50 | Fr.0.20600 | Fr.10.30 | 
| 100 | Fr.0.18540 | Fr.18.54 | 
| 500 | Fr.0.15042 | Fr.75.21 | 
| 1,000 | Fr.0.13962 | Fr.139.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.12342 | Fr.493.68 | 
| 8,000 | Fr.0.11387 | Fr.910.96 | 
| 12,000 | Fr.0.11303 | Fr.1,356.36 | 
| 20,000 | Fr.0.11105 | Fr.2,221.00 | 
| 28,000 | Fr.0.10910 | Fr.3,054.80 | 
| 40,000 | Fr.0.10722 | Fr.4,288.80 | 
| 48,000 | Fr.0.10633 | Fr.5,103.84 | 
| Unit Price without VAT: | Fr.0.45000 | 
|---|---|
| Unit Price with VAT: | Fr.0.48645 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland