
C0603H472F5GACT500 | |
|---|---|
DigiKey Part Number | 399-14401-2-ND - Tape & Reel (TR) 399-14401-1-ND - Cut Tape (CT) 399-14401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H472F5GACT500 |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H472F5GACT500 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.30000 | Fr.8.30 |
| 10 | Fr.6.31500 | Fr.63.15 |
| 50 | Fr.5.52100 | Fr.276.05 |
| 100 | Fr.5.27520 | Fr.527.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.85890 | Fr.2,429.45 |
| 1,000 | Fr.4.72989 | Fr.4,729.89 |
| 1,500 | Fr.4.66527 | Fr.6,997.90 |
| Unit Price without VAT: | Fr.8.30000 |
|---|---|
| Unit Price with VAT: | Fr.8.97230 |

