4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603H472F5GACT500

DigiKey Part Number
399-14401-2-ND - Tape & Reel (TR)
399-14401-1-ND - Cut Tape (CT)
399-14401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603H472F5GACT500
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603H472F5GACT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 732
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.30000Fr.8.30
10Fr.6.31500Fr.63.15
50Fr.5.52100Fr.276.05
100Fr.5.27520Fr.527.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.4.85890Fr.2,429.45
1,000Fr.4.72989Fr.4,729.89
1,500Fr.4.66527Fr.6,997.90
Manufacturers Standard Package
Unit Price without VAT:Fr.8.30000
Unit Price with VAT:Fr.8.97230