
C0603S103K8RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603S103K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S103K8RACAUTOCT-ND - Cut Tape (CT) 399-C0603S103K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103K8RACAUTO |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.14200 | Fr.1.42 |
50 | Fr.0.10320 | Fr.5.16 |
100 | Fr.0.09140 | Fr.9.14 |
500 | Fr.0.07152 | Fr.35.76 |
1,000 | Fr.0.06541 | Fr.65.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.05447 | Fr.217.88 |
8,000 | Fr.0.05151 | Fr.412.08 |
12,000 | Fr.0.05045 | Fr.605.40 |
20,000 | Fr.0.04923 | Fr.984.60 |
28,000 | Fr.0.04813 | Fr.1,347.64 |
40,000 | Fr.0.04707 | Fr.1,882.80 |
48,000 | Fr.0.04656 | Fr.2,234.88 |
96,000 | Fr.0.04566 | Fr.4,383.36 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |