
C0603S681K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S681K3RACTUTR-ND - Tape & Reel (TR) 399-C0603S681K3RACTUCT-ND - Cut Tape (CT) 399-C0603S681K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S681K3RACTU |
Description | CAP CER 680PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S681K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 50 | Fr.0.11320 | Fr.5.66 |
| 100 | Fr.0.10040 | Fr.10.04 |
| 500 | Fr.0.07894 | Fr.39.47 |
| 1,000 | Fr.0.07234 | Fr.72.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06793 | Fr.271.72 |
| 8,000 | Fr.0.05401 | Fr.432.08 |
| 12,000 | Fr.0.05170 | Fr.620.40 |
| 20,000 | Fr.0.05143 | Fr.1,028.60 |
| 28,000 | Fr.0.04921 | Fr.1,377.88 |
| 40,000 | Fr.0.04906 | Fr.1,962.40 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

