
| C0603S681K3RACTU | |
|---|---|
| DigiKey Part Number | 399-C0603S681K3RACTUTR-ND - Tape & Reel (TR) 399-C0603S681K3RACTUCT-ND - Cut Tape (CT) 399-C0603S681K3RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603S681K3RACTU | 
| Description | CAP CER 680PF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603S681K3RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Floating Electrode | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.15400 | Fr.1.54 | 
| 50 | Fr.0.11320 | Fr.5.66 | 
| 100 | Fr.0.10040 | Fr.10.04 | 
| 500 | Fr.0.07894 | Fr.39.47 | 
| 1,000 | Fr.0.07234 | Fr.72.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.06793 | Fr.271.72 | 
| 8,000 | Fr.0.05401 | Fr.432.08 | 
| 12,000 | Fr.0.05170 | Fr.620.40 | 
| 20,000 | Fr.0.05143 | Fr.1,028.60 | 
| 28,000 | Fr.0.04921 | Fr.1,377.88 | 
| 40,000 | Fr.0.04906 | Fr.1,962.40 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland