
C0805C475K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C475K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C475K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C475K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K3RACAUTO7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K3RACAUTO7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 50 | Fr.0.23520 | Fr.11.76 |
| 100 | Fr.0.21200 | Fr.21.20 |
| 500 | Fr.0.17300 | Fr.86.50 |
| 1,000 | Fr.0.16094 | Fr.160.94 |
| 2,500 | Fr.0.14822 | Fr.370.55 |
| 5,000 | Fr.0.14055 | Fr.702.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.13424 | Fr.1,342.40 |
| 20,000 | Fr.0.12904 | Fr.2,580.80 |
| 30,000 | Fr.0.12644 | Fr.3,793.20 |
| 50,000 | Fr.0.12355 | Fr.6,177.50 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

