
C0603T222K5RACTU | |
|---|---|
DigiKey Part Number | 399-20428-2-ND - Tape & Reel (TR) 399-20428-1-ND - Cut Tape (CT) 399-20428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T222K5RACTU |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T222K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.35800 | Fr.3.58 |
| 50 | Fr.0.27380 | Fr.13.69 |
| 100 | Fr.0.24770 | Fr.24.77 |
| 500 | Fr.0.20366 | Fr.101.83 |
| 1,000 | Fr.0.19004 | Fr.190.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.16962 | Fr.678.48 |
| 8,000 | Fr.0.16202 | Fr.1,296.16 |
| 12,000 | Fr.0.15822 | Fr.1,898.64 |
| 20,000 | Fr.0.15400 | Fr.3,080.00 |
| 28,000 | Fr.0.15154 | Fr.4,243.12 |
| 40,000 | Fr.0.14917 | Fr.5,966.80 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

