C0603T474K4RALM705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.38985
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.28931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.29233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.28931
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,011
Unit Price: Fr.0.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.34663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.11.65100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.35603
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T474K4RALM705

DigiKey Part Number
399-C0603T474K4RALM705TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T474K4RALM705
Description
.470UF 16.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10Fr.11.59500Fr.115.95
Unit Price without VAT:Fr.11.59500
Unit Price with VAT:Fr.12.53420