
C0603C300K1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C300K1HACTUTR-ND - Tape & Reel (TR) 399-C0603C300K1HACTUCT-ND - Cut Tape (CT) 399-C0603C300K1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C300K1HACTU |
Description | CAP CER 30PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C300K1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 50 | Fr.0.01680 | Fr.0.84 |
| 100 | Fr.0.01440 | Fr.1.44 |
| 500 | Fr.0.01024 | Fr.5.12 |
| 1,000 | Fr.0.00897 | Fr.8.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00618 | Fr.24.72 |
| 8,000 | Fr.0.00524 | Fr.41.92 |
| 12,000 | Fr.0.00478 | Fr.57.36 |
| 20,000 | Fr.0.00474 | Fr.94.80 |
| 28,000 | Fr.0.00429 | Fr.120.12 |
| 40,000 | Fr.0.00427 | Fr.170.80 |
| 48,000 | Fr.0.00426 | Fr.204.48 |
| 96,000 | Fr.0.00422 | Fr.405.12 |
| 100,000 | Fr.0.00422 | Fr.422.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

