
C0603X104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X104M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X104M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 50 | Fr.0.15180 | Fr.7.59 |
| 100 | Fr.0.13570 | Fr.13.57 |
| 500 | Fr.0.10840 | Fr.54.20 |
| 1,000 | Fr.0.09998 | Fr.99.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08297 | Fr.331.88 |
| 8,000 | Fr.0.07900 | Fr.632.00 |
| 12,000 | Fr.0.07661 | Fr.919.32 |
| 20,000 | Fr.0.07625 | Fr.1,525.00 |
| 28,000 | Fr.0.07397 | Fr.2,071.16 |
| 40,000 | Fr.0.07376 | Fr.2,950.40 |
| 48,000 | Fr.0.07366 | Fr.3,535.68 |
| 96,000 | Fr.0.07168 | Fr.6,881.28 |
| 100,000 | Fr.0.07155 | Fr.7,155.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

