
C0603X105J8RACAUTO | |
---|---|
DigiKey Part Number | 399-17702-2-ND - Tape & Reel (TR) 399-17702-1-ND - Cut Tape (CT) 399-17702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105J8RACAUTO |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105J8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.41000 | Fr.0.41 |
10 | Fr.0.24700 | Fr.2.47 |
50 | Fr.0.18520 | Fr.9.26 |
100 | Fr.0.15700 | Fr.15.70 |
500 | Fr.0.13410 | Fr.67.05 |
1,000 | Fr.0.12420 | Fr.124.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.10935 | Fr.437.40 |
8,000 | Fr.0.10309 | Fr.824.72 |
12,000 | Fr.0.10107 | Fr.1,212.84 |
20,000 | Fr.0.09801 | Fr.1,960.20 |
28,000 | Fr.0.09622 | Fr.2,694.16 |
40,000 | Fr.0.09449 | Fr.3,779.60 |
48,000 | Fr.0.09368 | Fr.4,496.64 |
Unit Price without VAT: | Fr.0.41000 |
---|---|
Unit Price with VAT: | Fr.0.44321 |