
C0603X200J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20458-2-ND - Tape & Reel (TR) 399-20458-1-ND - Cut Tape (CT) 399-20458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X200J5GACAUTO |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X200J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18600 | Fr.1.86 |
| 50 | Fr.0.13800 | Fr.6.90 |
| 100 | Fr.0.12300 | Fr.12.30 |
| 500 | Fr.0.09772 | Fr.48.86 |
| 1,000 | Fr.0.08993 | Fr.89.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07826 | Fr.313.04 |
| 8,000 | Fr.0.07151 | Fr.572.08 |
| 12,000 | Fr.0.06997 | Fr.839.64 |
| 20,000 | Fr.0.06935 | Fr.1,387.00 |
| 28,000 | Fr.0.06795 | Fr.1,902.60 |
| 40,000 | Fr.0.06659 | Fr.2,663.60 |
| 48,000 | Fr.0.06595 | Fr.3,165.60 |
| 96,000 | Fr.0.06379 | Fr.6,123.84 |
| 100,000 | Fr.0.06368 | Fr.6,368.00 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

