0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222KCRACAUTO

DigiKey Part Number
399-C0603X222KCRACAUTOTR-ND - Tape & Reel (TR)
399-C0603X222KCRACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X222KCRACAUTO
Description
CAP CER 2200PF 500V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222KCRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,780
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15900Fr.1.59
50Fr.0.11640Fr.5.82
100Fr.0.10250Fr.10.25
500Fr.0.08150Fr.40.75
1,000Fr.0.07473Fr.74.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06287Fr.251.48
8,000Fr.0.05985Fr.478.80
12,000Fr.0.05835Fr.700.20
20,000Fr.0.05683Fr.1,136.60
28,000Fr.0.05561Fr.1,557.08
40,000Fr.0.05443Fr.2,177.20
48,000Fr.0.05388Fr.2,586.24
96,000Fr.0.05268Fr.5,057.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106