
C0603X470J5HACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0603X470J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X470J5HACAUTOCT-ND - Cut Tape (CT) 399-C0603X470J5HACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603X470J5HACAUTO  | 
Description  | CAP CER 0603 47PF 50V ULTRA STAB  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603X470J5HACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | Low ESL, Soft Termination, High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.05800 | Fr.0.58 | 
| 50 | Fr.0.04040 | Fr.2.02 | 
| 100 | Fr.0.03500 | Fr.3.50 | 
| 500 | Fr.0.02604 | Fr.13.02 | 
| 1,000 | Fr.0.02328 | Fr.23.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.01732 | Fr.69.28 | 
| 8,000 | Fr.0.01587 | Fr.126.96 | 
| 12,000 | Fr.0.01578 | Fr.189.36 | 
| 20,000 | Fr.0.01567 | Fr.313.40 | 
| 28,000 | Fr.0.01436 | Fr.402.08 | 
| 40,000 | Fr.0.01430 | Fr.572.00 | 
| 48,000 | Fr.0.01427 | Fr.684.96 | 
| 96,000 | Fr.0.01410 | Fr.1,353.60 | 
| 100,000 | Fr.0.01406 | Fr.1,406.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 

