
C0603X470J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X470J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X470J5HACAUTOCT-ND - Cut Tape (CT) 399-C0603X470J5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X470J5HACAUTO |
Description | CAP CER 0603 47PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X470J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 50 | Fr.0.04040 | Fr.2.02 |
| 100 | Fr.0.03500 | Fr.3.50 |
| 500 | Fr.0.02604 | Fr.13.02 |
| 1,000 | Fr.0.02328 | Fr.23.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01732 | Fr.69.28 |
| 8,000 | Fr.0.01587 | Fr.126.96 |
| 12,000 | Fr.0.01578 | Fr.189.36 |
| 20,000 | Fr.0.01567 | Fr.313.40 |
| 28,000 | Fr.0.01436 | Fr.402.08 |
| 40,000 | Fr.0.01430 | Fr.572.00 |
| 48,000 | Fr.0.01427 | Fr.684.96 |
| 96,000 | Fr.0.01410 | Fr.1,353.60 |
| 100,000 | Fr.0.01406 | Fr.1,406.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

