
C0603X560J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X560J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X560J5HACAUTOCT-ND - Cut Tape (CT) 399-C0603X560J5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X560J5HACAUTO |
Description | CAP CER 0603 56PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X560J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 50 | Fr.0.04040 | Fr.2.02 |
| 100 | Fr.0.03520 | Fr.3.52 |
| 500 | Fr.0.02620 | Fr.13.10 |
| 1,000 | Fr.0.02345 | Fr.23.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01932 | Fr.77.28 |
| 8,000 | Fr.0.01713 | Fr.137.04 |
| 12,000 | Fr.0.01662 | Fr.199.44 |
| 20,000 | Fr.0.01617 | Fr.323.40 |
| 28,000 | Fr.0.01568 | Fr.439.04 |
| 40,000 | Fr.0.01520 | Fr.608.00 |
| 48,000 | Fr.0.01498 | Fr.719.04 |
| 96,000 | Fr.0.01458 | Fr.1,399.68 |
| 100,000 | Fr.0.01417 | Fr.1,417.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

