
C062C224K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C062C224K5R5TA7301TR-ND - Tape & Reel (TR) 399-C062C224K5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C062C224K5R5TA7301 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C224K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.60200 | Fr.6.02 |
| 50 | Fr.0.51520 | Fr.25.76 |
| 100 | Fr.0.48190 | Fr.48.19 |
| 500 | Fr.0.42906 | Fr.214.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.40109 | Fr.601.63 |
| 3,000 | Fr.0.34868 | Fr.1,046.04 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |

