
C0805C100D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100D5GACTUTR-ND - Tape & Reel (TR) 399-C0805C100D5GACTUCT-ND - Cut Tape (CT) 399-C0805C100D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100D5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10300 | Fr.1.03 |
| 50 | Fr.0.07380 | Fr.3.69 |
| 100 | Fr.0.06490 | Fr.6.49 |
| 500 | Fr.0.04986 | Fr.24.93 |
| 1,000 | Fr.0.04525 | Fr.45.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03833 | Fr.153.32 |
| 8,000 | Fr.0.03577 | Fr.286.16 |
| 12,000 | Fr.0.03448 | Fr.413.76 |
| 20,000 | Fr.0.03306 | Fr.661.20 |
| 28,000 | Fr.0.02934 | Fr.821.52 |
| 40,000 | Fr.0.02924 | Fr.1,169.60 |
| 48,000 | Fr.0.02836 | Fr.1,361.28 |
| 96,000 | Fr.0.02820 | Fr.2,707.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

