
C0805C102J2GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102J2GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C102J2GECAUTOCT-ND - Cut Tape (CT) 399-C0805C102J2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J2GECAUTO |
Description | CAP CER 0805 1NF 200V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 50 | Fr.0.07060 | Fr.3.53 |
| 100 | Fr.0.05900 | Fr.5.90 |
| 500 | Fr.0.04758 | Fr.23.79 |
| 1,000 | Fr.0.04313 | Fr.43.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03173 | Fr.126.92 |
| 8,000 | Fr.0.03059 | Fr.244.72 |
| 12,000 | Fr.0.03002 | Fr.360.24 |
| 20,000 | Fr.0.02985 | Fr.597.00 |
| 28,000 | Fr.0.02934 | Fr.821.52 |
| 40,000 | Fr.0.02924 | Fr.1,169.60 |
| 48,000 | Fr.0.02919 | Fr.1,401.12 |
| 96,000 | Fr.0.02822 | Fr.2,709.12 |
| 100,000 | Fr.0.02815 | Fr.2,815.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

