
C0805C102M1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102M1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102M1GACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C102M1GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 50 | Fr.0.11820 | Fr.5.91 |
| 100 | Fr.0.10500 | Fr.10.50 |
| 500 | Fr.0.08284 | Fr.41.42 |
| 1,000 | Fr.0.07598 | Fr.75.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06538 | Fr.261.52 |
| 8,000 | Fr.0.06110 | Fr.488.80 |
| 12,000 | Fr.0.05998 | Fr.719.76 |
| 20,000 | Fr.0.05786 | Fr.1,157.20 |
| 28,000 | Fr.0.05662 | Fr.1,585.36 |
| 40,000 | Fr.0.05543 | Fr.2,217.20 |
| 48,000 | Fr.0.05487 | Fr.2,633.76 |
| 96,000 | Fr.0.05297 | Fr.5,085.12 |
| 100,000 | Fr.0.05287 | Fr.5,287.00 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

