
C0805C102M1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102M1GACTUTR-ND - Tape & Reel (TR) 399-C0805C102M1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C102M1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 50 | Fr.0.10840 | Fr.5.42 |
| 100 | Fr.0.09580 | Fr.9.58 |
| 500 | Fr.0.07532 | Fr.37.66 |
| 1,000 | Fr.0.06896 | Fr.68.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05531 | Fr.221.24 |
| 8,000 | Fr.0.05234 | Fr.418.72 |
| 12,000 | Fr.0.05086 | Fr.610.32 |
| 20,000 | Fr.0.05060 | Fr.1,012.00 |
| 28,000 | Fr.0.04921 | Fr.1,377.88 |
| 40,000 | Fr.0.04906 | Fr.1,962.40 |
| 48,000 | Fr.0.04899 | Fr.2,351.52 |
| 96,000 | Fr.0.04757 | Fr.4,566.72 |
| 100,000 | Fr.0.04748 | Fr.4,748.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

