
C0805C103G3GECTU | |
---|---|
DigiKey Part Number | 399-C0805C103G3GECTUTR-ND - Tape & Reel (TR) 399-C0805C103G3GECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C103G3GECTU |
Description | CAP CER 0805 10NF 25V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103G3GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.62000 | Fr.0.62 |
10 | Fr.0.38800 | Fr.3.88 |
50 | Fr.0.29760 | Fr.14.88 |
100 | Fr.0.26990 | Fr.26.99 |
500 | Fr.0.22306 | Fr.111.53 |
1,000 | Fr.0.20856 | Fr.208.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.18683 | Fr.747.32 |
8,000 | Fr.0.17677 | Fr.1,414.16 |
12,000 | Fr.0.17470 | Fr.2,096.40 |
20,000 | Fr.0.17022 | Fr.3,404.40 |
28,000 | Fr.0.16759 | Fr.4,692.52 |
40,000 | Fr.0.16507 | Fr.6,602.80 |
48,000 | Fr.0.16388 | Fr.7,866.24 |
Unit Price without VAT: | Fr.0.62000 |
---|---|
Unit Price with VAT: | Fr.0.67022 |