0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C104K1REC7210

DigiKey Part Number
399-C0805C104K1REC7210TR-ND - Tape & Reel (TR)
399-C0805C104K1REC7210CT-ND - Cut Tape (CT)
399-C0805C104K1REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K1REC7210
Description
CAP CER 0805 0.1UF 100V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,277
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.09800Fr.0.98
50Fr.0.06980Fr.3.49
100Fr.0.06120Fr.6.12
500Fr.0.04284Fr.21.42
1,000Fr.0.04194Fr.41.94
2,500Fr.0.03788Fr.94.70
5,000Fr.0.03509Fr.175.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03329Fr.332.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377