


C0805C104K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805C104K5RAC3124TR-ND - Tape & Reel (TR) 399-C0805C104K5RAC3124CT-ND - Cut Tape (CT) 399-C0805C104K5RAC3124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RAC3124 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RAC3124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 50 | Fr.0.05100 | Fr.2.55 |
| 100 | Fr.0.04460 | Fr.4.46 |
| 500 | Fr.0.03356 | Fr.16.78 |
| 1,000 | Fr.0.03019 | Fr.30.19 |
| 2,500 | Fr.0.02664 | Fr.66.60 |
| 5,000 | Fr.0.02451 | Fr.122.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02187 | Fr.328.05 |
| 30,000 | Fr.0.02058 | Fr.617.40 |
| 45,000 | Fr.0.01994 | Fr.897.30 |
| 75,000 | Fr.0.01922 | Fr.1,441.50 |
| 105,000 | Fr.0.01880 | Fr.1,974.00 |
| 150,000 | Fr.0.01840 | Fr.2,760.00 |
| 180,000 | Fr.0.01821 | Fr.3,277.80 |
| 360,000 | Fr.0.01757 | Fr.6,325.20 |
| 375,000 | Fr.0.01753 | Fr.6,573.75 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

