
C0805C104K5RALTU | |
---|---|
DigiKey Part Number | 399-C0805C104K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C104K5RALTUCT-ND - Cut Tape (CT) 399-C0805C104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.45000 | Fr.0.45 |
10 | Fr.0.27400 | Fr.2.74 |
50 | Fr.0.20640 | Fr.10.32 |
100 | Fr.0.17940 | Fr.17.94 |
500 | Fr.0.15068 | Fr.75.34 |
1,000 | Fr.0.13987 | Fr.139.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.12366 | Fr.494.64 |
8,000 | Fr.0.11719 | Fr.937.52 |
12,000 | Fr.0.11462 | Fr.1,375.44 |
20,000 | Fr.0.11127 | Fr.2,225.40 |
28,000 | Fr.0.10932 | Fr.3,060.96 |
40,000 | Fr.0.10744 | Fr.4,297.60 |
48,000 | Fr.0.10691 | Fr.5,131.68 |
Unit Price without VAT: | Fr.0.45000 |
---|---|
Unit Price with VAT: | Fr.0.48645 |