10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106M3PACTU

DigiKey Part Number
399-13162-2-ND - Tape & Reel (TR)
399-13162-1-ND - Cut Tape (CT)
399-13162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106M3PACTU
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106M3PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,602
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.80000Fr.0.80
10Fr.0.51300Fr.5.13
50Fr.0.39920Fr.19.96
100Fr.0.36400Fr.36.40
500Fr.0.30472Fr.152.36
1,000Fr.0.28638Fr.286.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.26702Fr.667.55
5,000Fr.0.25535Fr.1,276.75
7,500Fr.0.24951Fr.1,871.33
12,500Fr.0.24303Fr.3,037.88
17,500Fr.0.23924Fr.4,186.70
25,000Fr.0.23559Fr.5,889.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80000
Unit Price with VAT:Fr.0.86480