0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C123K3RACTU

DigiKey Part Number
399-C0805C123K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C123K3RACTUCT-ND - Cut Tape (CT)
399-C0805C123K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C123K3RACTU
Description
CAP CER 0.012UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C123K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,779
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13100Fr.1.31
50Fr.0.09540Fr.4.77
100Fr.0.08420Fr.8.42
500Fr.0.06570Fr.32.85
1,000Fr.0.05996Fr.59.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04775Fr.191.00
8,000Fr.0.04483Fr.358.64
12,000Fr.0.04379Fr.525.48
20,000Fr.0.04356Fr.871.20
28,000Fr.0.04259Fr.1,192.52
40,000Fr.0.04246Fr.1,698.40
48,000Fr.0.04233Fr.2,031.84
96,000Fr.0.04074Fr.3,911.04
100,000Fr.0.04066Fr.4,066.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782