
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 440V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 2.3 mOhms | |
| Operating Temperature | -25°C ~ 70°C | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | ||
| Size / Dimension | 2.559" Dia (65.00mm) | |
| Height - Seated (Max) | 7.835" (199.00mm) | |
| Termination | Threaded, Male | |
| Lead Spacing | 1.102" (28.00mm) | |
| Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
| Ratings | - | |
| Features | Long Life | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland