1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C152M5RACTU

DigiKey Part Number
399-C0805C152M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C152M5RACTUCT-ND - Cut Tape (CT)
399-C0805C152M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C152M5RACTU
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C152F5GACTUKEMET4,120399-C0805C152F5GACTUCT-NDFr.1.22000Upgrade
C0805C152G5GACTUKEMET2,594399-C0805C152G5GACTUCT-NDFr.0.74000Upgrade
C0805C152J1RACTUKEMET1,844399-C0805C152J1RACTUCT-NDFr.0.31000Upgrade
C0805C152J5GACTUKEMET135,417399-C0805C152J5GACTUCT-NDFr.0.11000Upgrade
C0805C152K1RACTUKEMET8,427399-C0805C152K1RACTUCT-NDFr.0.23000Upgrade
In-Stock: 3,695
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11700Fr.1.17
50Fr.0.08400Fr.4.20
100Fr.0.07400Fr.7.40
500Fr.0.05722Fr.28.61
1,000Fr.0.05205Fr.52.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04431Fr.177.24
8,000Fr.0.04144Fr.331.52
12,000Fr.0.04000Fr.480.00
20,000Fr.0.03840Fr.768.00
28,000Fr.0.03747Fr.1,049.16
40,000Fr.0.03658Fr.1,463.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620