0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153K1GACTU

DigiKey Part Number
399-C0805C153K1GACTUTR-ND - Tape & Reel (TR)
399-C0805C153K1GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C153K1GACTU
Description
CAP CER 0.015UF 100V C0GNP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.34300Fr.3.43
50Fr.0.26100Fr.13.05
100Fr.0.21840Fr.21.84
500Fr.0.19428Fr.97.14
1,000Fr.0.18121Fr.181.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.16741Fr.418.53
5,000Fr.0.15909Fr.795.45
7,500Fr.0.15493Fr.1,161.98
12,500Fr.0.15031Fr.1,878.88
17,500Fr.0.14761Fr.2,583.17
25,000Fr.0.14501Fr.3,625.25
30,000Fr.0.14378Fr.4,313.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455