
C0805C221K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221K3GACTUTR-ND - Tape & Reel (TR) 399-C0805C221K3GACTUCT-ND - Cut Tape (CT) 399-C0805C221K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K3GACTU |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221F1GACTU | KEMET | 6,936 | 399-C0805C221F1GACTUCT-ND | Fr.0.90000 | Upgrade |
| C0805C221F2GACTU | KEMET | 11,253 | 399-C0805C221F2GACTUCT-ND | Fr.1.04000 | Upgrade |
| C0805C221F5GACTU | KEMET | 4 | 399-C0805C221F5GACTUCT-ND | Fr.0.81000 | Upgrade |
| C0805C221G5GACTU | KEMET | 126 | 399-C0805C221G5GACTUCT-ND | Fr.0.49000 | Upgrade |
| C0805C221J1GACTU | KEMET | 29,710 | 399-C0805C221J1GACTUCT-ND | Fr.0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11700 | Fr.1.17 |
| 50 | Fr.0.08400 | Fr.4.20 |
| 100 | Fr.0.07400 | Fr.7.40 |
| 500 | Fr.0.05722 | Fr.28.61 |
| 1,000 | Fr.0.05205 | Fr.52.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04431 | Fr.177.24 |
| 8,000 | Fr.0.04144 | Fr.331.52 |
| 12,000 | Fr.0.04000 | Fr.480.00 |
| 20,000 | Fr.0.03840 | Fr.768.00 |
| 28,000 | Fr.0.03747 | Fr.1,049.16 |
| 40,000 | Fr.0.03658 | Fr.1,463.20 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

