
C0805C223G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223G3GACTUTR-ND - Tape & Reel (TR) 399-C0805C223G3GACTUCT-ND - Cut Tape (CT) 399-C0805C223G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223G3GACTU |
Description | CAP CER 0.022UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223G3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.63800 | Fr.6.38 |
| 50 | Fr.0.53880 | Fr.26.94 |
| 100 | Fr.0.49300 | Fr.49.30 |
| 500 | Fr.0.46634 | Fr.233.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.38100 | Fr.1,524.00 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

