
C0805C223J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C223J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C223J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J3GACAUTO |
Description | CAP CER 0.022UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.30400 | Fr.3.04 |
| 50 | Fr.0.22820 | Fr.11.41 |
| 100 | Fr.0.19520 | Fr.19.52 |
| 500 | Fr.0.17326 | Fr.86.63 |
| 1,000 | Fr.0.16126 | Fr.161.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13387 | Fr.535.48 |
| 8,000 | Fr.0.12465 | Fr.997.20 |
| 12,000 | Fr.0.12295 | Fr.1,475.40 |
| 20,000 | Fr.0.12242 | Fr.2,448.40 |
| 28,000 | Fr.0.12047 | Fr.3,373.16 |
| 40,000 | Fr.0.12016 | Fr.4,806.40 |
| 48,000 | Fr.0.11960 | Fr.5,740.80 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

