


C0805C223J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C223J3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C223J3RACTU |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17700 | Fr.1.77 |
| 50 | Fr.0.13040 | Fr.6.52 |
| 100 | Fr.0.11610 | Fr.11.61 |
| 500 | Fr.0.09202 | Fr.46.01 |
| 1,000 | Fr.0.08458 | Fr.84.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06957 | Fr.278.28 |
| 8,000 | Fr.0.06652 | Fr.532.16 |
| 12,000 | Fr.0.06458 | Fr.774.96 |
| 20,000 | Fr.0.06426 | Fr.1,285.20 |
| 28,000 | Fr.0.06242 | Fr.1,747.76 |
| 40,000 | Fr.0.06224 | Fr.2,489.60 |
| 48,000 | Fr.0.06168 | Fr.2,960.64 |
| 96,000 | Fr.0.05962 | Fr.5,723.52 |
| 100,000 | Fr.0.05951 | Fr.5,951.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

