


C0805C223K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C223K2RECAUTOCT-ND - Cut Tape (CT) 399-C0805C223K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K2RECAUTO |
Description | CAP CER 0805 22NF 200V X7R 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K2RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223K2RACAUTO | KEMET | 1,375 | 399-17630-1-ND | Fr.0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11500 | Fr.1.15 |
| 50 | Fr.0.08260 | Fr.4.13 |
| 100 | Fr.0.07280 | Fr.7.28 |
| 500 | Fr.0.05624 | Fr.28.12 |
| 1,000 | Fr.0.05114 | Fr.51.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04351 | Fr.174.04 |
| 8,000 | Fr.0.04067 | Fr.325.36 |
| 12,000 | Fr.0.03925 | Fr.471.00 |
| 20,000 | Fr.0.03768 | Fr.753.60 |
| 28,000 | Fr.0.03676 | Fr.1,029.28 |
| 40,000 | Fr.0.03588 | Fr.1,435.20 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

