0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C224J1RECTU

DigiKey Part Number
399-C0805C224J1RECTUTR-ND - Tape & Reel (TR)
399-C0805C224J1RECTUCT-ND - Cut Tape (CT)
399-C0805C224J1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224J1RECTU
Description
CAP CER 0805 220NF 100V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,117
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12000Fr.1.20
50Fr.0.08680Fr.4.34
100Fr.0.07650Fr.7.65
500Fr.0.05930Fr.29.65
1,000Fr.0.05400Fr.54.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.04842Fr.121.05
5,000Fr.0.04507Fr.225.35
7,500Fr.0.04339Fr.325.43
12,500Fr.0.04152Fr.519.00
17,500Fr.0.04044Fr.707.70
25,000Fr.0.03939Fr.984.75
30,000Fr.0.03889Fr.1,166.70
60,000Fr.0.03774Fr.2,264.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701