

C0805C224J1RECTU | |
---|---|
DigiKey Part Number | 399-C0805C224J1RECTUTR-ND - Tape & Reel (TR) 399-C0805C224J1RECTUCT-ND - Cut Tape (CT) 399-C0805C224J1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J1RECTU |
Description | CAP CER 0805 220NF 100V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J1RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.21000 | Fr.0.21 |
10 | Fr.0.12000 | Fr.1.20 |
50 | Fr.0.08680 | Fr.4.34 |
100 | Fr.0.07650 | Fr.7.65 |
500 | Fr.0.05930 | Fr.29.65 |
1,000 | Fr.0.05400 | Fr.54.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.04842 | Fr.121.05 |
5,000 | Fr.0.04507 | Fr.225.35 |
7,500 | Fr.0.04339 | Fr.325.43 |
12,500 | Fr.0.04152 | Fr.519.00 |
17,500 | Fr.0.04044 | Fr.707.70 |
25,000 | Fr.0.03939 | Fr.984.75 |
30,000 | Fr.0.03889 | Fr.1,166.70 |
60,000 | Fr.0.03774 | Fr.2,264.40 |
Unit Price without VAT: | Fr.0.21000 |
---|---|
Unit Price with VAT: | Fr.0.22701 |