0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224K5RACAUTO

DigiKey Part Number
399-6949-2-ND - Tape & Reel (TR)
399-6949-1-ND - Cut Tape (CT)
399-6949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224K5RACAUTO
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,001
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11400Fr.1.14
50Fr.0.08200Fr.4.10
100Fr.0.07220Fr.7.22
500Fr.0.05576Fr.27.88
1,000Fr.0.05069Fr.50.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04311Fr.172.44
8,000Fr.0.04029Fr.322.32
12,000Fr.0.03888Fr.466.56
20,000Fr.0.03732Fr.746.40
28,000Fr.0.03640Fr.1,019.20
40,000Fr.0.03553Fr.1,421.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539