
C0805C226K7PACTU | |
---|---|
DigiKey Part Number | 399-C0805C226K7PACTUTR-ND - Tape & Reel (TR) 399-C0805C226K7PACTUCT-ND - Cut Tape (CT) 399-C0805C226K7PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C226K7PACTU |
Description | CAP CER 22UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C226K7PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.50000 | Fr.0.50 |
10 | Fr.0.30600 | Fr.3.06 |
50 | Fr.0.23180 | Fr.11.59 |
100 | Fr.0.20910 | Fr.20.91 |
500 | Fr.0.17068 | Fr.85.34 |
1,000 | Fr.0.15882 | Fr.158.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.14630 | Fr.365.75 |
5,000 | Fr.0.13874 | Fr.693.70 |
7,500 | Fr.0.13496 | Fr.1,012.20 |
12,500 | Fr.0.13077 | Fr.1,634.62 |
17,500 | Fr.0.12832 | Fr.2,245.60 |
25,000 | Fr.0.12597 | Fr.3,149.25 |
30,000 | Fr.0.12485 | Fr.3,745.50 |
60,000 | Fr.0.12190 | Fr.7,314.00 |
62,500 | Fr.0.12089 | Fr.7,555.62 |
Unit Price without VAT: | Fr.0.50000 |
---|---|
Unit Price with VAT: | Fr.0.54050 |